E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 3214663 PTTBS 1.5/S-KNX Series White, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx

RS Stock No.: 207-3777Brand: Phoenix ContactManufacturers Part No.: 3214663Distrelec Article No.: 30413621
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

White

American Wire Gauge

14 → 26AWG

Series

PTTBS 1.5/S-KNX

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

Model Number

PTTBS 1,5/S-KNX

Country of Origin

Poland

Stock information temporarily unavailable.

€ 265.00

€ 5.30 Each (In a Pack of 50) (Exc. VAT)

€ 312.70

€ 6.254 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3214663 PTTBS 1.5/S-KNX Series White, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx

€ 265.00

€ 5.30 Each (In a Pack of 50) (Exc. VAT)

€ 312.70

€ 6.254 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3214663 PTTBS 1.5/S-KNX Series White, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

American Wire Gauge

14 → 26AWG

Series

PTTBS 1.5/S-KNX

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

Model Number

PTTBS 1,5/S-KNX

Country of Origin

Poland