Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Phoenix Contact SACC-FP-M-M12/M14 SMD Series Brass Screw for Use with Housing Srew Connection, 18 x M14 x 1mm

RS Stock No.: 286-1019Brand: Phoenix ContactManufacturers Part No.: SACC-FP-M-M12/M14 SMD
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Screw

Length

18mm

For Use With

Housing Srew Connection

Width

17mm

Material

Brass

Dimensions

18 x M14 x 1mm

Series

SACC-FP-M-M12/M14 SMD

Country of Origin

Germany

Stock information temporarily unavailable.

€ 63.70

€ 6.37 Each (In a Pack of 10) (Exc. VAT)

€ 75.17

€ 7.517 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact SACC-FP-M-M12/M14 SMD Series Brass Screw for Use with Housing Srew Connection, 18 x M14 x 1mm

€ 63.70

€ 6.37 Each (In a Pack of 10) (Exc. VAT)

€ 75.17

€ 7.517 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact SACC-FP-M-M12/M14 SMD Series Brass Screw for Use with Housing Srew Connection, 18 x M14 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Screw

Length

18mm

For Use With

Housing Srew Connection

Width

17mm

Material

Brass

Dimensions

18 x M14 x 1mm

Series

SACC-FP-M-M12/M14 SMD

Country of Origin

Germany