Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm

RS Stock No.: 270-2742Brand: PinetManufacturers Part No.: 52-1-3592
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

40mm

Thickness

1.2mm

Fixing Method

Screw

Country of Origin

France

Product details

Small Standard Hinges

Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 14.502Each (In a Pack of 2) (Exc. VAT)
Stock information temporarily unavailable.

€ 24.40

€ 12.20 Each (In a Pack of 2) (Exc. VAT)

€ 28.79

€ 14.396 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm

€ 24.40

€ 12.20 Each (In a Pack of 2) (Exc. VAT)

€ 28.79

€ 14.396 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 12.20€ 24.40
10 - 18€ 11.54€ 23.08
20 - 58€ 11.10€ 22.20
60+€ 10.53€ 21.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 14.502Each (In a Pack of 2) (Exc. VAT)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

40mm

Thickness

1.2mm

Fixing Method

Screw

Country of Origin

France

Product details

Small Standard Hinges

Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 14.502Each (In a Pack of 2) (Exc. VAT)