Pinet Polyamide Back Flap Hinge, Screw Fixing, 50mm x 100mm x 5.9mm

RS Stock No.: 917-4517Brand: PinetManufacturers Part No.: 5413571
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Polyamide

Hinge Type

Back Flap Hinge

Closing Type

Free Swinging

Length

50mm

Width

100mm

Thickness

5.9mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Symmetrical Polyamide Hinges

Stock information temporarily unavailable.

€ 21.12

€ 10.56 Each (In a Pack of 2) (Exc. VAT)

€ 24.92

€ 12.461 Each (In a Pack of 2) (inc. VAT)

Pinet Polyamide Back Flap Hinge, Screw Fixing, 50mm x 100mm x 5.9mm

€ 21.12

€ 10.56 Each (In a Pack of 2) (Exc. VAT)

€ 24.92

€ 12.461 Each (In a Pack of 2) (inc. VAT)

Pinet Polyamide Back Flap Hinge, Screw Fixing, 50mm x 100mm x 5.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 10.56€ 21.12
10 - 18€ 9.99€ 19.98
20 - 58€ 9.65€ 19.30
60+€ 9.11€ 18.22

Technical Document

Specifications

Brand

Pinet

Material

Polyamide

Hinge Type

Back Flap Hinge

Closing Type

Free Swinging

Length

50mm

Width

100mm

Thickness

5.9mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Symmetrical Polyamide Hinges