E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm

RS Stock No.: 347-8456Brand: Pinet
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

80mm

Width

80mm

Thickness

3mm

Country of Origin

France

Product details

Heavy Duty Butt Hinge, Stainless Steel

Available in Type 304 & 316L Stainless Steel
Supplied as 2 hinge plates of same width, 1 pin and 1 plug
All hinge types are interchangeable; i.e. flap width 30mm with flap width 50mm

You may be interested in
Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm
€ 59.106Each (In a Pack of 2) (Exc. VAT)
Stock information temporarily unavailable.

€ 110.52

€ 55.26 Each (In a Pack of 2) (Exc. VAT)

€ 130.41

€ 65.207 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm

€ 110.52

€ 55.26 Each (In a Pack of 2) (Exc. VAT)

€ 130.41

€ 65.207 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 55.26€ 110.52
10 - 18€ 53.31€ 106.62
20 - 58€ 51.26€ 102.52
60+€ 48.58€ 97.16
You may be interested in
Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm
€ 59.106Each (In a Pack of 2) (Exc. VAT)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

80mm

Width

80mm

Thickness

3mm

Country of Origin

France

Product details

Heavy Duty Butt Hinge, Stainless Steel

Available in Type 304 & 316L Stainless Steel
Supplied as 2 hinge plates of same width, 1 pin and 1 plug
All hinge types are interchangeable; i.e. flap width 30mm with flap width 50mm

You may be interested in
Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm
€ 59.106Each (In a Pack of 2) (Exc. VAT)