PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 6, Black IP68 rating

RS Stock No.: 260-8044Brand: PMAManufacturers Part No.: BVWV-M162
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

12mm

Fitting Type

90° Elbow

Thread Size

M16

Material

PA 6

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

90° Elbow

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

€ 56.60

€ 14.15 Each (In a Pack of 4) (Exc. VAT)

€ 66.79

€ 16.697 Each (In a Pack of 4) (inc. VAT)

PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 6, Black IP68 rating

€ 56.60

€ 14.15 Each (In a Pack of 4) (Exc. VAT)

€ 66.79

€ 16.697 Each (In a Pack of 4) (inc. VAT)

PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 6, Black IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
4 - 36€ 14.15€ 56.60
40 - 196€ 13.65€ 54.60
200+€ 13.15€ 52.60
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

12mm

Fitting Type

90° Elbow

Thread Size

M16

Material

PA 6

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

90° Elbow

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in