PMA Flexible Conduit, 16mm Nominal Diameter, PUR, Black

RS Stock No.: 364-3436Brand: PMAManufacturers Part No.: PUET-12B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

PUR

Conduit Type

Flexible

Series

PUE

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

11.8mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M16

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-60°C

Minimum Bend Radius

25 mm

Product details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
€ 106.201 Reel of 10 Metres (Exc. VAT)
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
€ 140.661 Reel of 10 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 16mm Nominal Diameter, PUR, Black

P.O.A.

PMA Flexible Conduit, 16mm Nominal Diameter, PUR, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
€ 106.201 Reel of 10 Metres (Exc. VAT)
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
€ 140.661 Reel of 10 Metres (Exc. VAT)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

PUR

Conduit Type

Flexible

Series

PUE

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

11.8mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M16

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-60°C

Minimum Bend Radius

25 mm

Product details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
€ 106.201 Reel of 10 Metres (Exc. VAT)
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
€ 140.661 Reel of 10 Metres (Exc. VAT)