E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Polyplumb PVC, ABS & MDPE Pipe, 3m long x 15mm OD

RS Stock No.: 784-5484Brand: PolyplumbManufacturers Part No.: PB315B
brand-logo
View all in Plastic Pipes

Technical Document

Specifications

Length

3m

Outer Diameter

15mm

Material

PBT

Country of Origin

United Kingdom

Product details

Polyplumb Barrier Pipe

Time efficient, no nonsense one step joint process
Suitable for use in hot and cold water and heating systems in domestic properties
25 year guarantee against defects in materials or manufacture of the Polyplumb system

Standards

Kitemarked, British Gas & WRAS Approved

Polyplumb Plastic Pipework

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Polyplumb PVC, ABS & MDPE Pipe, 3m long x 15mm OD

P.O.A.

Polyplumb PVC, ABS & MDPE Pipe, 3m long x 15mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

3m

Outer Diameter

15mm

Material

PBT

Country of Origin

United Kingdom

Product details

Polyplumb Barrier Pipe

Time efficient, no nonsense one step joint process
Suitable for use in hot and cold water and heating systems in domestic properties
25 year guarantee against defects in materials or manufacture of the Polyplumb system

Standards

Kitemarked, British Gas & WRAS Approved

Polyplumb Plastic Pipework

You may be interested in