Portwest A100 Orange Latex Gripper Gloves, Size 9, Latex Coating

RS Stock No.: 271-8844Brand: PortwestManufacturers Part No.: A100ORRL
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Glove Material

Latex

Main Colour of Glove

Orange

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

A

EN388 2016

2143A

EN388 (2016)

2143A

EN374 Chemical

No

Range

A100

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

€ 2.84

€ 2.84 1 Pair (Exc. VAT)

€ 3.35

€ 3.35 1 Pair (inc. VAT)

Portwest A100 Orange Latex Gripper Gloves, Size 9, Latex Coating

€ 2.84

€ 2.84 1 Pair (Exc. VAT)

€ 3.35

€ 3.35 1 Pair (inc. VAT)

Portwest A100 Orange Latex Gripper Gloves, Size 9, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Glove Material

Latex

Main Colour of Glove

Orange

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

A

EN388 2016

2143A

EN388 (2016)

2143A

EN374 Chemical

No

Range

A100

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China