Technical Document
Specifications
Brand
PortwestClothing Type
Work Sweatshirt
Gender
Unisex
Size EUR
XXL
Colour
Navy
Material
1 % Carbon Fibre, 60 % Modacrylic, Cotton
Hooded
No
Series
FR12
Size
XXL
Size UK
XXL
Country of Origin
India
€ 123.96
€ 123.96 Each (Exc. VAT)
€ 146.27
€ 146.27 Each (inc. VAT)
1
€ 123.96
€ 123.96 Each (Exc. VAT)
€ 146.27
€ 146.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestClothing Type
Work Sweatshirt
Gender
Unisex
Size EUR
XXL
Colour
Navy
Material
1 % Carbon Fibre, 60 % Modacrylic, Cotton
Hooded
No
Series
FR12
Size
XXL
Size UK
XXL
Country of Origin
India