Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt L

RS Stock No.: 314-533Brand: PortwestManufacturers Part No.: FR716YBRL
brand-logo

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black, Yellow

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR716

Size

L

Country of Origin

India

Stock information temporarily unavailable.

€ 163.74

€ 163.74 Each (Exc. VAT)

€ 193.21

€ 193.21 Each (inc. VAT)

Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt L

€ 163.74

€ 163.74 Each (Exc. VAT)

€ 193.21

€ 193.21 Each (inc. VAT)

Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black, Yellow

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR716

Size

L

Country of Origin

India