Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 76 → 80cm Leg Length 79cm

RS Stock No.: 100-519Brand: PortwestManufacturers Part No.: MV36
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Orange/Navy

Waist Size

76 → 80cm

Style

Trousers

Material Properties

Anti-static, Flame Retardant

Leg Length

79cm

Series

MV36

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 197.22

€ 197.22 Each (Exc. VAT)

€ 232.72

€ 232.72 Each (inc. VAT)

Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 76 → 80cm Leg Length 79cm

€ 197.22

€ 197.22 Each (Exc. VAT)

€ 232.72

€ 232.72 Each (inc. VAT)

Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 76 → 80cm Leg Length 79cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange/Navy

Waist Size

76 → 80cm

Style

Trousers

Material Properties

Anti-static, Flame Retardant

Leg Length

79cm

Series

MV36

Country of Origin

Bangladesh