Portwest Orange Unisex Hi Vis T-Shirt, XL

RS Stock No.: 124-8213Brand: Portwest
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Colour

Orange

Sleeve Type

Short

Size UK

XL

Size EUR

XL

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE, GO/RT 3279 ISSUE 8

EN Standards

EN20471

Stock information temporarily unavailable.

€ 26.89

€ 26.89 Each (Exc. VAT)

€ 31.73

€ 31.73 Each (inc. VAT)

Portwest Orange Unisex Hi Vis T-Shirt, XL

€ 26.89

€ 26.89 Each (Exc. VAT)

€ 31.73

€ 31.73 Each (inc. VAT)

Portwest Orange Unisex Hi Vis T-Shirt, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Sleeve Type

Short

Size UK

XL

Size EUR

XL

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE, GO/RT 3279 ISSUE 8

EN Standards

EN20471