Portwest S887 Action 's Navy Trousers Comfortable, Soft 44in W 31in L

RS Stock No.: 271-8724Brand: PortwestManufacturers Part No.: S887NAR44
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Leg Length

31in

Style

Trousers

Waist Size Imperial

44in

Waist Size Metric

112cm

Material

35% Cotton, 65% Polyester

Series

S887 Action

Knee Pad Pocket

Yes

Material Properties

Comfortable, Soft

Elasticated Waist

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 43.66

€ 43.66 Each (Exc. VAT)

€ 51.52

€ 51.52 Each (inc. VAT)

Portwest S887 Action 's Navy Trousers Comfortable, Soft 44in W 31in L

€ 43.66

€ 43.66 Each (Exc. VAT)

€ 51.52

€ 51.52 Each (inc. VAT)

Portwest S887 Action 's Navy Trousers Comfortable, Soft 44in W 31in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Leg Length

31in

Style

Trousers

Waist Size Imperial

44in

Waist Size Metric

112cm

Material

35% Cotton, 65% Polyester

Series

S887 Action

Knee Pad Pocket

Yes

Material Properties

Comfortable, Soft

Elasticated Waist

No

Country of Origin

Bangladesh