Technical Document
Specifications
Brand
PortwestSize
3XL
Material Properties
Anti-Static
Colour
White
Style
Overall
Gender
Unisex
Chest Size
30in
Hooded
No
Country of Origin
China
€ 6.02
€ 6.02 Each (Exc. VAT)
€ 7.10
€ 7.10 Each (inc. VAT)
Portwest White Overall, 3XL
1
€ 6.02
€ 6.02 Each (Exc. VAT)
€ 7.10
€ 7.10 Each (inc. VAT)
Portwest White Overall, 3XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PortwestSize
3XL
Material Properties
Anti-Static
Colour
White
Style
Overall
Gender
Unisex
Chest Size
30in
Hooded
No
Country of Origin
China