Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
L Bend, Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V
Stock information temporarily unavailable.
€ 10.52
€ 5.26 Each (In a Pack of 2) (Exc. VAT)
€ 12.41
€ 6.207 Each (In a Pack of 2) (inc. VAT)
Power Integrations PFS7725L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP
Select packaging type
Standard
2
€ 10.52
€ 5.26 Each (In a Pack of 2) (Exc. VAT)
€ 12.41
€ 6.207 Each (In a Pack of 2) (inc. VAT)
Power Integrations PFS7725L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 5.26 | € 10.52 |
10 - 24 | € 4.79 | € 9.58 |
26 - 98 | € 4.60 | € 9.20 |
100 - 248 | € 3.85 | € 7.70 |
250+ | € 3.53 | € 7.06 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
L Bend, Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V