Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
7
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIPC
Input Voltage Range
85 → 265 V ac
Current Limit
375mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
€ 83.50
€ 1.67 Each (In a Tube of 50) (Exc. VAT)
€ 98.53
€ 1.971 Each (In a Tube of 50) (inc. VAT)
50
€ 83.50
€ 1.67 Each (In a Tube of 50) (Exc. VAT)
€ 98.53
€ 1.971 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 1.67 | € 83.50 |
100 - 100 | € 1.64 | € 82.00 |
150+ | € 1.61 | € 80.50 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
7
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIPC
Input Voltage Range
85 → 265 V ac
Current Limit
375mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C