PowerLED Flex LED Floodlight, 1 LED, 50 W, IP65, 100 → 240 V

RS Stock No.: 773-7046Brand: PowerLEDManufacturers Part No.: Flex-50W
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

50 W

Voltage

100 → 240 V

IP Rating

IP65

Number of LEDs

1

Dimensions

355 x 330 x 95 mm

Colour Temperature

3500K

Height

355mm

Life Hours

50000h

Width

330 mm

Depth

95 mm

Solar Panel

No

Series

Flex

Beam Angle

90°

Case Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PowerLED Flex Series of LED Floodlights

The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.

Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass

You may be interested in
PowerLED Flex-PIR Floodlight, 50 W, 5000 lm, IP65 PIR, 175 → 265 V ac
€ 184.07Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

PowerLED Flex LED Floodlight, 1 LED, 50 W, IP65, 100 → 240 V

P.O.A.

PowerLED Flex LED Floodlight, 1 LED, 50 W, IP65, 100 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PowerLED Flex-PIR Floodlight, 50 W, 5000 lm, IP65 PIR, 175 → 265 V ac
€ 184.07Each (Exc. VAT)

Technical Document

Specifications

Wattage

50 W

Voltage

100 → 240 V

IP Rating

IP65

Number of LEDs

1

Dimensions

355 x 330 x 95 mm

Colour Temperature

3500K

Height

355mm

Life Hours

50000h

Width

330 mm

Depth

95 mm

Solar Panel

No

Series

Flex

Beam Angle

90°

Case Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PowerLED Flex Series of LED Floodlights

The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.

Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass

You may be interested in
PowerLED Flex-PIR Floodlight, 50 W, 5000 lm, IP65 PIR, 175 → 265 V ac
€ 184.07Each (Exc. VAT)