Technical Document
Specifications
Brand
Preci-DipNumber Of Contacts
2
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
1.27mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
1A
Voltage Rating
100 V ac, 150 V dc
Dimensions
2.95 x 2.2 x 4.1mm
Depth
4.1mm
Length
2.95mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.2mm
Country of Origin
Switzerland
Product details
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
€ 4.25
€ 0.85 Each (In a Pack of 5) (Exc. VAT)
€ 5.01
€ 1.003 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.25
€ 0.85 Each (In a Pack of 5) (Exc. VAT)
€ 5.01
€ 1.003 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.85 | € 4.25 |
50 - 95 | € 0.76 | € 3.80 |
100 - 245 | € 0.66 | € 3.30 |
250 - 995 | € 0.60 | € 3.00 |
1000+ | € 0.54 | € 2.70 |
Technical Document
Specifications
Brand
Preci-DipNumber Of Contacts
2
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
1.27mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
1A
Voltage Rating
100 V ac, 150 V dc
Dimensions
2.95 x 2.2 x 4.1mm
Depth
4.1mm
Length
2.95mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.2mm
Country of Origin
Switzerland
Product details
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0