Preci-Dip Right Angle Surface Mount Spring Loaded Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 702-5015Brand: Preci-DipManufacturers Part No.: 8PM-11-0002-02-131191
brand-logo
View all in PCB Headers

Technical Document

Specifications

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm SIL Spring-Loaded Contacts, parallel surface mount pad

These Preci-dip SIL 8PM-11 Series low resistance modular connectors have spring-loaded contacts (SLC) with parallel surface mount pads suitable for pick & place machinery.
For dimension details please refer to manufacturers datasheet on our website.
For SIL Through Hole Connectors see stock number 701-9947.

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.73

€ 4.73 Each (Exc. VAT)

€ 5.58

€ 5.58 Each (inc. VAT)

Preci-Dip Right Angle Surface Mount Spring Loaded Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Select packaging type

€ 4.73

€ 4.73 Each (Exc. VAT)

€ 5.58

€ 5.58 Each (inc. VAT)

Preci-Dip Right Angle Surface Mount Spring Loaded Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm SIL Spring-Loaded Contacts, parallel surface mount pad

These Preci-dip SIL 8PM-11 Series low resistance modular connectors have spring-loaded contacts (SLC) with parallel surface mount pads suitable for pick & place machinery.
For dimension details please refer to manufacturers datasheet on our website.
For SIL Through Hole Connectors see stock number 701-9947.

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more