PREVOST Composite Body Female Safety Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 135-8781Brand: PREVOSTManufacturers Part No.: ESI 071101CP
brand-logo

Technical Document

Specifications

Brand

PREVOST

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

Euro 7.2, Euro 7.4

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 ESI 07

Connection Type

Threaded

Material

Composite Body

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-15°C

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Euro Standard Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with European profile 7.2 - 7.4 mm fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with European Profile 7.2 - 7.4mm couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 1820 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

Euro Standard Connectors

Stock information temporarily unavailable.

€ 47.95

€ 47.95 Each (Exc. VAT)

€ 56.58

€ 56.58 Each (inc. VAT)

PREVOST Composite Body Female Safety Quick Connect Coupling, G 1/4 Female Threaded

€ 47.95

€ 47.95 Each (Exc. VAT)

€ 56.58

€ 56.58 Each (inc. VAT)

PREVOST Composite Body Female Safety Quick Connect Coupling, G 1/4 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

Euro 7.2, Euro 7.4

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 ESI 07

Connection Type

Threaded

Material

Composite Body

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-15°C

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Euro Standard Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with European profile 7.2 - 7.4 mm fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with European Profile 7.2 - 7.4mm couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 1820 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

Euro Standard Connectors