Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 100mm ID

RS Stock No.: 271-409Brand: ProsiflexManufacturers Part No.: A120504L010010
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

100mm

Length

10m

Material

Polyurethane

Outer Diameter

110mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Translucent

Bend Radius

50mm

Reinforced

Yes

Country of Origin

France

€ 127.23

€ 127.23 1 Reel of 10 Metres (Exc. VAT)

€ 150.13

€ 150.13 1 Reel of 10 Metres (inc. VAT)

Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 100mm ID

€ 127.23

€ 127.23 1 Reel of 10 Metres (Exc. VAT)

€ 150.13

€ 150.13 1 Reel of 10 Metres (inc. VAT)

Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 100mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Inner Diameter

100mm

Length

10m

Material

Polyurethane

Outer Diameter

110mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Translucent

Bend Radius

50mm

Reinforced

Yes

Country of Origin

France