Prysmian Twin & Earth 4 mm² 2+E Core Power Cable, Grey PVC, 50m

RS Stock No.: 493-9772Brand: PrysmianManufacturers Part No.: 20145139
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

4 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

50m

Cable Type

Twin & Earth

Current Rating

37 A

Outer Diameter

6.1 x 11.4mm

Sheath Material

PVC

Voltage Rating

240 V

Conductor Strand Type

Stranded

Conductor Resistance

4.61 Ω/km

American Wire Gauge

11 AWG

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Insulation material

PVC

Maximum Operating Temperature

+70°C

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

Product details

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

BS6004

Standards

BSEN50265-2-1

You may be interested in
Grey 6242Y twin&earth cable,4sq.mm 100m
P.O.A.1 Reel of 50 Metres (Exc. VAT)

€ 317.99

€ 317.99 1 Reel of 50 Metres (Exc. VAT)

€ 375.23

€ 375.23 1 Reel of 50 Metres (inc. VAT)

Prysmian Twin & Earth 4 mm² 2+E Core Power Cable, Grey PVC, 50m

€ 317.99

€ 317.99 1 Reel of 50 Metres (Exc. VAT)

€ 375.23

€ 375.23 1 Reel of 50 Metres (inc. VAT)

Prysmian Twin & Earth 4 mm² 2+E Core Power Cable, Grey PVC, 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Grey 6242Y twin&earth cable,4sq.mm 100m
P.O.A.1 Reel of 50 Metres (Exc. VAT)

Technical Document

Specifications

Cross Sectional Area

4 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

50m

Cable Type

Twin & Earth

Current Rating

37 A

Outer Diameter

6.1 x 11.4mm

Sheath Material

PVC

Voltage Rating

240 V

Conductor Strand Type

Stranded

Conductor Resistance

4.61 Ω/km

American Wire Gauge

11 AWG

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Insulation material

PVC

Maximum Operating Temperature

+70°C

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

Product details

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

BS6004

Standards

BSEN50265-2-1

You may be interested in
Grey 6242Y twin&earth cable,4sq.mm 100m
P.O.A.1 Reel of 50 Metres (Exc. VAT)