Technical Document
Specifications
Brand
PrysmianCross Sectional Area
4 mm²
Sheath Colour
Black
Core Strands
7/0.85 mm
Length
100m
Voltage Rating
750 V
Outer Diameter
4.2mm
Current Rating
32 A
Standards Met
BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1
Series
6491X
Insulation Wall Thickness
0.8mm
Outer Sheath Material
PVC
Size of Strands
0.85 mm
Number of Strands
7
Country of Origin
United Kingdom
Product details
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PrysmianCross Sectional Area
4 mm²
Sheath Colour
Black
Core Strands
7/0.85 mm
Length
100m
Voltage Rating
750 V
Outer Diameter
4.2mm
Current Rating
32 A
Standards Met
BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1
Series
6491X
Insulation Wall Thickness
0.8mm
Outer Sheath Material
PVC
Size of Strands
0.85 mm
Number of Strands
7
Country of Origin
United Kingdom
Product details
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.