Technical Document
Specifications
Brand
PULSAccessory Type
Mounting Bracket
For Use With
Dimension Power Supplies
Standards Met
CE Certified, Marine ABS, Marine Approval GL
Mounting Style
Wall Mount
Country of Origin
Czech Republic
Product details
Wall/Panel Mounting Bracket ZM2
This wall/panel mounting bracket has been designed to mount DIMENSION power supply units onto a wall or a panel without using a DIN Rail.
The two zinc-plated steel brackets are installed on the side of the power supply unit.
Features and Benefits
• Wall or panel mounting
• Metal material
Product Application Information
The bracket is suitable for use with all the DIMENSION range which has the bracket listed as an accessory.
€ 24.62
€ 24.62 Each (Exc. VAT)
€ 29.05
€ 29.05 Each (inc. VAT)
1
€ 24.62
€ 24.62 Each (Exc. VAT)
€ 29.05
€ 29.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSAccessory Type
Mounting Bracket
For Use With
Dimension Power Supplies
Standards Met
CE Certified, Marine ABS, Marine Approval GL
Mounting Style
Wall Mount
Country of Origin
Czech Republic
Product details
Wall/Panel Mounting Bracket ZM2
This wall/panel mounting bracket has been designed to mount DIMENSION power supply units onto a wall or a panel without using a DIN Rail.
The two zinc-plated steel brackets are installed on the side of the power supply unit.
Features and Benefits
• Wall or panel mounting
• Metal material
Product Application Information
The bracket is suitable for use with all the DIMENSION range which has the bracket listed as an accessory.