Puma Safety Black Aluminium Toe Capped Safety Trainers, UK 8, EU 42

RS Stock No.: 161-7380Brand: Puma SafetyManufacturers Part No.: 642750
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Acid, Oil

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

€ 242.24

€ 242.24 1 Pair (Exc. VAT)

€ 285.84

€ 285.84 1 Pair (inc. VAT)

Puma Safety Black Aluminium Toe Capped Safety Trainers, UK 8, EU 42

€ 242.24

€ 242.24 1 Pair (Exc. VAT)

€ 285.84

€ 285.84 1 Pair (inc. VAT)

Puma Safety Black Aluminium Toe Capped Safety Trainers, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Acid, Oil

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China