Technical Document
Specifications
Brand
RaacoFixing Method
Fixing Plate
Hook Type
Double Hook
Material
Acetal, Steel
Finish
Plain
Length
60mm
Hook Opening Width
27mm
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 24.21
€ 24.21 Each (Exc. VAT)
€ 28.57
€ 28.57 Each (inc. VAT)
Raaco Acetal, Steel, Fixing Plate J Hook, 60mm, 27mm
1
€ 24.21
€ 24.21 Each (Exc. VAT)
€ 28.57
€ 28.57 Each (inc. VAT)
Raaco Acetal, Steel, Fixing Plate J Hook, 60mm, 27mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoFixing Method
Fixing Plate
Hook Type
Double Hook
Material
Acetal, Steel
Finish
Plain
Length
60mm
Hook Opening Width
27mm
Country of Origin
Denmark