Technical Document
Specifications
Brand
RaacoHeight
403mm
Width
451mm
Depth
330mm
Transparent Lid
Yes
Material
PC, PP, Steel
Colour
Grey
Model Number
SafeBox 80x3
Country of Origin
Denmark
Product details
Safe Box
(Supplied empty),The 4-drawer accepts the 55 case.,The 3-drawer accepts the 80 case.
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
€ 1,065.32
€ 1,065.32 Each (Exc. VAT)
€ 1,257.08
€ 1,257.08 Each (inc. VAT)
1
€ 1,065.32
€ 1,065.32 Each (Exc. VAT)
€ 1,257.08
€ 1,257.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoHeight
403mm
Width
451mm
Depth
330mm
Transparent Lid
Yes
Material
PC, PP, Steel
Colour
Grey
Model Number
SafeBox 80x3
Country of Origin
Denmark
Product details
Safe Box
(Supplied empty),The 4-drawer accepts the 55 case.,The 3-drawer accepts the 80 case.
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions