Radiall, Plug Cable Mount SMC Connector, 50Ω, Right Angle Body

RS Stock No.: 295-5407Brand: RadiallManufacturers Part No.: R112165000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 10GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Clamp jack and plugs

Gold Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 48.74

€ 48.74 Each (Exc. VAT)

€ 57.51

€ 57.51 Each (inc. VAT)

Radiall, Plug Cable Mount SMC Connector, 50Ω, Right Angle Body

€ 48.74

€ 48.74 Each (Exc. VAT)

€ 57.51

€ 57.51 Each (inc. VAT)

Radiall, Plug Cable Mount SMC Connector, 50Ω, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 48.74
15 - 49€ 46.94
50 - 99€ 46.31
100 - 249€ 44.64
250+€ 42.97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 10GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Clamp jack and plugs

Gold Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more