Radiall Male N Type to Male SMA, 1m, RG142 Coaxial, Terminated50 Ω

RS Stock No.: 215-441Brand: RadiallManufacturers Part No.: R284C0351050
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG142

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

1.01 dB

Length

1m

Sheath Colour

Brown

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 → +135 °C

Product details

SMA / N coaxial leads

Coaxial leads fitted with a male SMA connector on one end and a male N connector at the other end.

€ 156.99

€ 156.99 Each (Exc. VAT)

€ 185.25

€ 185.25 Each (inc. VAT)

Radiall Male N Type to Male SMA, 1m, RG142 Coaxial, Terminated50 Ω

€ 156.99

€ 156.99 Each (Exc. VAT)

€ 185.25

€ 185.25 Each (inc. VAT)

Radiall Male N Type to Male SMA, 1m, RG142 Coaxial, Terminated50 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14€ 156.99
15 - 49€ 148.07
50 - 99€ 134.64
100 - 249€ 132.53
250+€ 99.65

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG142

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

1.01 dB

Length

1m

Sheath Colour

Brown

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 → +135 °C

Product details

SMA / N coaxial leads

Coaxial leads fitted with a male SMA connector on one end and a male N connector at the other end.