Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Raspberry Pi Plastic Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+

RS Stock No.: 103-4298Brand: Raspberry PiManufacturers Part No.: TZT 241 AAB-01
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

For Use With

Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+

Series

Official

External Dimensions

97 x 70 x 25mm

Body Material

Plastic

Country of Origin

United Kingdom

Product details

Official Case for Raspberry Raspberry Pi 3 B

From Raspberry Pi the official Raspberry Pi 3 case designed to enclose and protect your Raspberry Pi 3 Model B development board. This Raspberry Pi 3 case is both stylish and lightweight and made from high quality moulded plastic. The RPi case has a modular construction consisting of 5 pieces which easily snap together without the need for any tooling or screws. The modular design of this Pi 3 Model B case means allow the sides and top to be removed allowing quick access to internal GPIO connections and interfaces

Raspberry Pi 3 Model B Case Components

Two Part Case Body

The main body of this Raspberry Pi 3 case consists of a top half and bottom half that snap together to form a protective covering for the RPi and other sensitive electronic components. The Raspberry Pi 3 enclosure features cut outs for micro-SD, USB and Ethernet ports. Apertures or light tunnels in the sides of the enclosure allow status LEDs to be visible through the case. Pegs incorporated into the base of the case are designed to fit the holes on the RPi board for accurate alignment. The top of the Raspberry Pi case features a large cut-out allowing room for accessory cables. Anti-slip stick on feet are provided to secure the base of the Pi case firmly to a surface.

2 x Sides and Lid

The sides and lid of this modular Raspberry Pi case are both easily removable providing design flexibility and allowing easy access to internal connections such as GPIO pins. The sides incorporate cut-outs for all the main connector ports. The lid provides protection to the internal components and its sleek, polished design provides an attractive appearance. The official Raspberry Pi case can also be used without the lid which allows space when using HAT (Hardware Attached on Top) boards as well as offering extra ventilation.

Key Features and Benefits

• Suitable for use with Raspberry Pi 3 Model B development board
• Easy to assemble snap together modular design
• Compact, stylish and lightweight
• Apertures for visibility of status LEDs though the case
• Removable sides and lid for easy access to GPIO pins and interfaces
• Pegs in base for alignment of Raspberry Pi 3 board
• Cut-outs for primary ports including micro-SD port
• Large cut out in top cover for accessory cables
• Anti-slip stick on feet for secure mounting
• Available in a choice of eye catching colours

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 256) (Exc. VAT)

Raspberry Pi Plastic Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+

P.O.A.

Each (In a Box of 256) (Exc. VAT)

Raspberry Pi Plastic Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+

Series

Official

External Dimensions

97 x 70 x 25mm

Body Material

Plastic

Country of Origin

United Kingdom

Product details

Official Case for Raspberry Raspberry Pi 3 B

From Raspberry Pi the official Raspberry Pi 3 case designed to enclose and protect your Raspberry Pi 3 Model B development board. This Raspberry Pi 3 case is both stylish and lightweight and made from high quality moulded plastic. The RPi case has a modular construction consisting of 5 pieces which easily snap together without the need for any tooling or screws. The modular design of this Pi 3 Model B case means allow the sides and top to be removed allowing quick access to internal GPIO connections and interfaces

Raspberry Pi 3 Model B Case Components

Two Part Case Body

The main body of this Raspberry Pi 3 case consists of a top half and bottom half that snap together to form a protective covering for the RPi and other sensitive electronic components. The Raspberry Pi 3 enclosure features cut outs for micro-SD, USB and Ethernet ports. Apertures or light tunnels in the sides of the enclosure allow status LEDs to be visible through the case. Pegs incorporated into the base of the case are designed to fit the holes on the RPi board for accurate alignment. The top of the Raspberry Pi case features a large cut-out allowing room for accessory cables. Anti-slip stick on feet are provided to secure the base of the Pi case firmly to a surface.

2 x Sides and Lid

The sides and lid of this modular Raspberry Pi case are both easily removable providing design flexibility and allowing easy access to internal connections such as GPIO pins. The sides incorporate cut-outs for all the main connector ports. The lid provides protection to the internal components and its sleek, polished design provides an attractive appearance. The official Raspberry Pi case can also be used without the lid which allows space when using HAT (Hardware Attached on Top) boards as well as offering extra ventilation.

Key Features and Benefits

• Suitable for use with Raspberry Pi 3 Model B development board
• Easy to assemble snap together modular design
• Compact, stylish and lightweight
• Apertures for visibility of status LEDs though the case
• Removable sides and lid for easy access to GPIO pins and interfaces
• Pegs in base for alignment of Raspberry Pi 3 board
• Cut-outs for primary ports including micro-SD port
• Large cut out in top cover for accessory cables
• Anti-slip stick on feet for secure mounting
• Available in a choice of eye catching colours