Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug

RS Stock No.: 251-9111Brand: Re-An ProductsManufacturers Part No.: RP2RCF
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Mono Jack Plug

Body Orientation

Right Angle

Country of Origin

China

Stock information temporarily unavailable.

€ 4.54

€ 4.54 Each (Exc. VAT)

€ 5.36

€ 5.36 Each (inc. VAT)

Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug

€ 4.54

€ 4.54 Each (Exc. VAT)

€ 5.36

€ 5.36 Each (inc. VAT)

Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 4.54
10 - 24€ 4.19
25 - 49€ 4.10
50+€ 4.10

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Mono Jack Plug

Body Orientation

Right Angle

Country of Origin

China