Recom Switching Regulator, Through Hole, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current,

RS Stock No.: 672-7114Brand: RecomManufacturers Part No.: R-78HB24-0.3L
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

300mA

Input Voltage

36 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

92%

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB

Line Regulation

±1%

Switching Frequency Range

120 → 800kHz

Depth

17.5mm

Load Regulation

±0.6%

MTBF

7395000h

Length

11.5mm

Weight

4g

Protection Features

Short Circuit Protection

Width

8.5mm

Country of Origin

Taiwan, Province Of China

Product details

R-78HBxx-0.5L Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.12

€ 28.12 Each (Exc. VAT)

€ 33.18

€ 33.18 Each (inc. VAT)

Recom Switching Regulator, Through Hole, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current,
Select packaging type

€ 28.12

€ 28.12 Each (Exc. VAT)

€ 33.18

€ 33.18 Each (inc. VAT)

Recom Switching Regulator, Through Hole, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

300mA

Input Voltage

36 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

92%

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB

Line Regulation

±1%

Switching Frequency Range

120 → 800kHz

Depth

17.5mm

Load Regulation

±0.6%

MTBF

7395000h

Length

11.5mm

Weight

4g

Protection Features

Short Circuit Protection

Width

8.5mm

Country of Origin

Taiwan, Province Of China

Product details

R-78HBxx-0.5L Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more