Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1600V dc
Length
25.4mm
Width
20.32mm
Depth
9.9mm
Series
RP15 A
Load Regulation
±0.2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
88%
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 8) (Exc. VAT)
8
P.O.A.
Each (In a Pack of 8) (Exc. VAT)
8
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1600V dc
Length
25.4mm
Width
20.32mm
Depth
9.9mm
Series
RP15 A
Load Regulation
±0.2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
88%
Country of Origin
Taiwan, Province Of China