Recom RY Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 1W, Through Hole, +70°C Max Temp -40°C Min Temp

RS Stock No.: 843-9538Brand: RecomManufacturers Part No.: RY-0505D
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±5V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1000V dc

Length

19.65mm

Width

7mm

Depth

10.2mm

Series

RY

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

50 → 58%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

Recom RY Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 1W, Through Hole, +70°C Max Temp -40°C Min Temp

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

Recom RY Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 1W, Through Hole, +70°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±5V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1000V dc

Length

19.65mm

Width

7mm

Depth

10.2mm

Series

RY

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

50 → 58%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more