E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Regatta Professional Black Long Johns Thermal Insulation 33in L

RS Stock No.: 235-8176Brand: Regatta ProfessionalManufacturers Part No.: TRU113 500 70
View all in Trousers

Technical Document

Specifications

Gender

Men

Colour

Black

Leg Length

33in

Style

Long Johns

Material

Polycotton

Material Properties

Thermal Insulation

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 19.51

€ 19.51 Each (Exc. VAT)

€ 23.02

€ 23.02 Each (inc. VAT)

Regatta Professional Black Long Johns Thermal Insulation 33in L

€ 19.51

€ 19.51 Each (Exc. VAT)

€ 23.02

€ 23.02 Each (inc. VAT)

Regatta Professional Black Long Johns Thermal Insulation 33in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Men

Colour

Black

Leg Length

33in

Style

Long Johns

Material

Polycotton

Material Properties

Thermal Insulation

Country of Origin

Pakistan