Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX111
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
RX
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
32MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
0
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC Harvard
ADCs
14 x 12 bit
Length
10.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 x 16 bit), 1 (2 x 16 bit)
Dimensions
10.1 x 10.1 x 1.55mm
Width
10.1mm
Height
1.55mm
Number of Ethernet Channels
0
Country of Origin
China
Product details
RX111 Microcontrollers
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation.
32MHz 32-bit RX core microcontroller
32-bit Multiplier/Divider with multiply-accumulate
Up to 512KB Flash memory, 8KB Data Flash
Up to 64KB RAM
Serial communication: SCI, SPI, I²C, USB 2.0
Multi-Function Pin Controller
Data Transfer Controller
Event Link Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
€ 11.03
€ 11.03 Each (Exc. VAT)
€ 13.02
€ 13.02 Each (inc. VAT)
Standard
1
€ 11.03
€ 11.03 Each (Exc. VAT)
€ 13.02
€ 13.02 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 11.03 |
5 - 9 | € 9.90 |
10 - 49 | € 9.55 |
50 - 99 | € 8.20 |
100+ | € 8.07 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX111
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
RX
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
32MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
0
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC Harvard
ADCs
14 x 12 bit
Length
10.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 x 16 bit), 1 (2 x 16 bit)
Dimensions
10.1 x 10.1 x 1.55mm
Width
10.1mm
Height
1.55mm
Number of Ethernet Channels
0
Country of Origin
China
Product details
RX111 Microcontrollers
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation.
32MHz 32-bit RX core microcontroller
32-bit Multiplier/Divider with multiply-accumulate
Up to 512KB Flash memory, 8KB Data Flash
Up to 64KB RAM
Serial communication: SCI, SPI, I²C, USB 2.0
Multi-Function Pin Controller
Data Transfer Controller
Event Link Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby