Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
Serial-3 Wire
Resistance Value
10kΩ
Number of Positions
100
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4mm
Product details
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
€ 124.20
€ 12.42 Each (Supplied in a Tube) (Exc. VAT)
€ 146.56
€ 14.656 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 124.20
€ 12.42 Each (Supplied in a Tube) (Exc. VAT)
€ 146.56
€ 14.656 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
10 - 38 | € 12.42 | € 24.84 |
40 - 98 | € 11.07 | € 22.14 |
100 - 198 | € 10.47 | € 20.94 |
200+ | € 10.02 | € 20.04 |
Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
Serial-3 Wire
Resistance Value
10kΩ
Number of Positions
100
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4mm
Product details