Renesas Electronics Synergy TB-S3A6 MCU Development Kit YSTBS3A6E10

RS Stock No.: 176-9673Brand: Renesas ElectronicsManufacturers Part No.: YSTBS3A6E10
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Synergy TB-S3A6

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

Synergy S3 series

Processor Part Number

S3A6

Processor Type

MCU

Stock information temporarily unavailable.

€ 85.50

€ 85.50 1 Box of 1 (Exc. VAT)

€ 100.89

€ 100.89 1 Box of 1 (inc. VAT)

Renesas Electronics Synergy TB-S3A6 MCU Development Kit YSTBS3A6E10

€ 85.50

€ 85.50 1 Box of 1 (Exc. VAT)

€ 100.89

€ 100.89 1 Box of 1 (inc. VAT)

Renesas Electronics Synergy TB-S3A6 MCU Development Kit YSTBS3A6E10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Synergy TB-S3A6

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

Synergy S3 series

Processor Part Number

S3A6

Processor Type

MCU