Riley STREAM RED Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens

RS Stock No.: 232-5901Brand: RileyManufacturers Part No.: RLY00204
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

Riley

Lens Colour

Amber

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Attachment Type

Arms

Scratch Resistant

Yes

EN166 Frame Marking

EN 166 FT

Series

STREAM RED

Lens Material

Polycarbonate

EN166 Lens Marking

2C-1.2 1FTKN

Frame Material

Thermoplastic

Vented

No

Country of Origin

China

Stock information temporarily unavailable.

€ 13.37

€ 13.37 Each (Exc. VAT)

€ 15.78

€ 15.78 Each (inc. VAT)

Riley STREAM RED Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens

€ 13.37

€ 13.37 Each (Exc. VAT)

€ 15.78

€ 15.78 Each (inc. VAT)

Riley STREAM RED Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Riley

Lens Colour

Amber

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Attachment Type

Arms

Scratch Resistant

Yes

EN166 Frame Marking

EN 166 FT

Series

STREAM RED

Lens Material

Polycarbonate

EN166 Lens Marking

2C-1.2 1FTKN

Frame Material

Thermoplastic

Vented

No

Country of Origin

China