Riley Cypher Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens

RS Stock No.: 671-148Brand: RileyManufacturers Part No.: RLY00510
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

Riley

Lens Colour

Clear

UV Protection

Yes

Style Type

Wraparound

Anti-Mist Coating

Yes

Prescription

1

Lens Material

Polycarbonate

Series

CYPHER

Vented

No

Country of Origin

Taiwan, Province Of China

€ 4,287.40

€ 4,287.40 1 Box of 200 Pairs (Exc. VAT)

€ 5,059.13

€ 5,059.13 1 Box of 200 Pairs (inc. VAT)

Riley Cypher Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens

€ 4,287.40

€ 4,287.40 1 Box of 200 Pairs (Exc. VAT)

€ 5,059.13

€ 5,059.13 1 Box of 200 Pairs (inc. VAT)

Riley Cypher Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Riley

Lens Colour

Clear

UV Protection

Yes

Style Type

Wraparound

Anti-Mist Coating

Yes

Prescription

1

Lens Material

Polycarbonate

Series

CYPHER

Vented

No

Country of Origin

Taiwan, Province Of China