Rittal Enclosure Heater, 110 → 240V ac, 20W Output, 120mm x 45mm x 46mm

RS Stock No.: 726-8824Brand: RittalManufacturers Part No.: 3105320
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

Rittal

Output Power

20W

Supply Voltage

110 → 240V ac

Depth

46mm

Height

120mm

Width

45mm

Country of Origin

Germany

Product details

Enclosure Heaters - SK Series

Snap-fastening onto 35 mm support rails EN 50 022 or direct screw-fastening onto the mounting plate
PTC technology with Computational Fluid Dynamics assisted design for superior heating performance
Requires external Thermostat and or Hygrostat to regulate heating in the enclosure
Fan assisted heat flow on models 200W and above

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

€ 135.65

€ 135.65 Each (Exc. VAT)

€ 160.07

€ 160.07 Each (inc. VAT)

Rittal Enclosure Heater, 110 → 240V ac, 20W Output, 120mm x 45mm x 46mm

€ 135.65

€ 135.65 Each (Exc. VAT)

€ 160.07

€ 160.07 Each (inc. VAT)

Rittal Enclosure Heater, 110 → 240V ac, 20W Output, 120mm x 45mm x 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Output Power

20W

Supply Voltage

110 → 240V ac

Depth

46mm

Height

120mm

Width

45mm

Country of Origin

Germany

Product details

Enclosure Heaters - SK Series

Snap-fastening onto 35 mm support rails EN 50 022 or direct screw-fastening onto the mounting plate
PTC technology with Computational Fluid Dynamics assisted design for superior heating performance
Requires external Thermostat and or Hygrostat to regulate heating in the enclosure
Fan assisted heat flow on models 200W and above

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.