Rittal TopTherm Series Fan Filter, Chemical Fibre Filter, 177 x 177 x 12mm

RS Stock No.: 756-9896Brand: RittalManufacturers Part No.: 3181100
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Filter Type

Filter Mat

Dimensions

177 x 177 x 12mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

177mm

Width

177mm

Series

TopTherm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (Exc. VAT)

Rittal TopTherm Series Fan Filter, Chemical Fibre Filter, 177 x 177 x 12mm

P.O.A.

Each (In a Bag of 5) (Exc. VAT)

Rittal TopTherm Series Fan Filter, Chemical Fibre Filter, 177 x 177 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Filter Type

Filter Mat

Dimensions

177 x 177 x 12mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

177mm

Width

177mm

Series

TopTherm

Country of Origin

Germany

You may be interested in