Technical Document
Specifications
Brand
RittalMaximum Cooling Power
80W
Internal Circuit Air Flow
132m³/h
Input Power Rating
80W
External Circuit Air Flow
132m³/h
Supply Voltage
100V ac
Country of Origin
Italy
You may be interested in
Rittal SK Series Enclosure Cooling Unit, 100W, 100 → 240V ac, 45m³/h, 400 x 125 x 155mmBrand: Rittal
€ 3,420.31Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Rittal Enclosure Cooling Unit, 80W, 100V ac
1
P.O.A.
Rittal Enclosure Cooling Unit, 80W, 100V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal SK Series Enclosure Cooling Unit, 100W, 100 → 240V ac, 45m³/h, 400 x 125 x 155mmBrand: Rittal
€ 3,420.31Each (Exc. VAT)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
80W
Internal Circuit Air Flow
132m³/h
Input Power Rating
80W
External Circuit Air Flow
132m³/h
Supply Voltage
100V ac
Country of Origin
Italy
You may be interested in
Rittal SK Series Enclosure Cooling Unit, 100W, 100 → 240V ac, 45m³/h, 400 x 125 x 155mmBrand: Rittal
€ 3,420.31Each (Exc. VAT)