Technical Document
Specifications
Brand
RittalExternal Height
180 mm
External Width
254 mm
External Depth
90mm
Body Material
Plastic
Transparent Door
Yes
IP Rating
IP66
Gland Plate
No
Colour
RAL 7035
Series
PK
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany
Stock information temporarily unavailable.
€ 78.31
€ 78.31 Each (Exc. VAT)
€ 92.41
€ 92.41 Each (inc. VAT)
Rittal PK Series Plastic Wall Box, IP66, Viewing Window, 180 mm x 254 mm x 90mm
1
€ 78.31
€ 78.31 Each (Exc. VAT)
€ 92.41
€ 92.41 Each (inc. VAT)
Rittal PK Series Plastic Wall Box, IP66, Viewing Window, 180 mm x 254 mm x 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
180 mm
External Width
254 mm
External Depth
90mm
Body Material
Plastic
Transparent Door
Yes
IP Rating
IP66
Gland Plate
No
Colour
RAL 7035
Series
PK
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany