Rittal HVAC Air Filter, Chemical Fibre Filter, 286 x 286mm

RS Stock No.: 159-155Brand: RittalManufacturers Part No.: SK3327700
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Dimensions

286 x 286mm

Thickness

10mm

Filter Material

Chemical Fibre

Length

286mm

Width

286mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Lot of 5) (Exc. VAT)

Rittal HVAC Air Filter, Chemical Fibre Filter, 286 x 286mm

P.O.A.

Each (In a Lot of 5) (Exc. VAT)

Rittal HVAC Air Filter, Chemical Fibre Filter, 286 x 286mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Dimensions

286 x 286mm

Thickness

10mm

Filter Material

Chemical Fibre

Length

286mm

Width

286mm

You may be interested in