E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RND Blue Polyester Cloths for Cleaning, Pack, 400 x 400mm

RS Stock No.: 490-580Brand: RNDManufacturers Part No.: RND 605-00186
View all in Cloths

Technical Document

Specifications

Brand

RND

Cloth Material

Polyester

Application

Cleaning

Colour

Blue

Package Type

Pack

Wiper Size

400 x 400mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND Blue Polyester Cloths for Cleaning, Pack, 400 x 400mm

P.O.A.

RND Blue Polyester Cloths for Cleaning, Pack, 400 x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Cloth Material

Polyester

Application

Cleaning

Colour

Blue

Package Type

Pack

Wiper Size

400 x 400mm

Country of Origin

China