RNDRND 765, 1m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat5e
Length
1m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Country of Origin
China
€ 3.44
€ 3.44 Each (Exc. VAT)
€ 4.06
€ 4.06 Each (inc. VAT)
1
€ 3.44
€ 3.44 Each (Exc. VAT)
€ 4.06
€ 4.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat5e
Length
1m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Country of Origin
China