Rockfall Men's Black Steel Toe Capped Safety Trainers, UK 12, EU 47

RS Stock No.: 790-4038Brand: Rockfall
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Stainless Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Black S3 Chukka Safety Shoe

S3 Chukka safety shoe
Water repellent leather upper
Dual density PU outsole
Anti-Static properties
Padded tongue and collar for extra comfort
Internal Steel Toecap, Stainless-steel Midsole
Super lightweight
EVA Anti Fatigue Footbed

Standards

EN ISO 20345:2011 S3 SRC

Stock information temporarily unavailable.

€ 46.15

€ 46.15 1 Pair (Exc. VAT)

€ 54.46

€ 54.46 1 Pair (inc. VAT)

Rockfall Men's Black Steel Toe Capped Safety Trainers, UK 12, EU 47

€ 46.15

€ 46.15 1 Pair (Exc. VAT)

€ 54.46

€ 54.46 1 Pair (inc. VAT)

Rockfall Men's Black Steel Toe Capped Safety Trainers, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Stainless Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Black S3 Chukka Safety Shoe

S3 Chukka safety shoe
Water repellent leather upper
Dual density PU outsole
Anti-Static properties
Padded tongue and collar for extra comfort
Internal Steel Toecap, Stainless-steel Midsole
Super lightweight
EVA Anti Fatigue Footbed

Standards

EN ISO 20345:2011 S3 SRC