Rohde & Schwarz HMC8012 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

RS Stock No.: 192-5932Brand: Rohde & SchwarzManufacturers Part No.: HMC8012
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

HMC8012

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

250MΩ

Absolute Maximum Capacitance Measurement

500µF

Maximum Frequency

999.9kHz

AC Current Measurement Resolution

100nA ac

DC Current Measurement Resolution

100nA dc

Resistance Measurement Resolution

1mΩ

AC Voltage Measurement Resolution

1µV ac

DC Voltage Measurement Resolution

1µV dc

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT I, CAT II

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±0.05 Reading + 0.05 Range %

Width

280mm

Length

222mm

Best Resistance Measurement Accuracy

±0.015 Reading + 0.002 Range %

Maximum Operating Temperature

+55°C

Best AC Voltage Accuracy

±0.3 Reading + 0.05 Range %

Best Capacitance Measurement Accuracy

±1 Reading + 0.5 Range %

Minimum Operating Temperature

0°C

Height

88mm

Weight

2.7kg

Best DC Current Accuracy

±0.05 Reading + 0.010 Range %

Safety Category Voltage

600 V, 1000V

Dimensions

222 x 280 x 88mm

Best DC Voltage Accuracy

±0.015 Reading +0.002%

Country of Origin

Czech Republic

Product details

HMC8012, HMC8012-G Digital Bench Multimeter

The HCM8012 Benchtop Digital Multimeter offers a 5 3/4 digit display (480000 points) resulting in measurement ranges that are four times higher without any requirement of range switching. It facilitates measurements in the measurement category II with a voltage of up to 600 V, as opposed to the standard of only 300 V in this instrument class. With the HMC8012, current measurements across the entire range can be performed with only one connector. This eliminates any manual switching during range transfers. Also, an integrated watt meter enables power measurement in the DC range.

• Measurement range: DC to 100 kHz
• Resolution: 1 μV, 100 nA, 1 mΩ, 1 pF, 1 Hz, 0.1 °C/F
• Basic accuracy: 0.015 % (DC)
• 5-digit display (480 000 counts)
• Simultaneous display of three measurement functions, e.g. DC + AC + statistics
• Measurement rate: up to 200 values/s
• Measurement functions: V (DC), I (DC), V (AC), I (AC), frequency, DC power, resistance (two and four wire), temperature (PT100/PT500/PT1000), capacitance, diode and continuity test
• Mathematic functions: limit testing, min./max., average, offset, DC power, dB, dBm
• Data logging to internal memory or USB flash drive in CSV format
• Interfaces: USB-TMC/-VCP, Ethernet, LXI, IEEE-488 (GPIB)
• SCPI commands largely compatible with Agilent 34410A (HMC8012-G)
• HMC8012-G: HMC8012 incl. IEEE-488 (GPIB) interface

Stock information temporarily unavailable.

€ 1,949.03

€ 1,949.03 Each (Exc. VAT)

€ 2,299.86

€ 2,299.86 Each (inc. VAT)

Rohde & Schwarz HMC8012 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

Calibration type

€ 1,949.03

€ 1,949.03 Each (Exc. VAT)

€ 2,299.86

€ 2,299.86 Each (inc. VAT)

Rohde & Schwarz HMC8012 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

HMC8012

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

250MΩ

Absolute Maximum Capacitance Measurement

500µF

Maximum Frequency

999.9kHz

AC Current Measurement Resolution

100nA ac

DC Current Measurement Resolution

100nA dc

Resistance Measurement Resolution

1mΩ

AC Voltage Measurement Resolution

1µV ac

DC Voltage Measurement Resolution

1µV dc

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT I, CAT II

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±0.05 Reading + 0.05 Range %

Width

280mm

Length

222mm

Best Resistance Measurement Accuracy

±0.015 Reading + 0.002 Range %

Maximum Operating Temperature

+55°C

Best AC Voltage Accuracy

±0.3 Reading + 0.05 Range %

Best Capacitance Measurement Accuracy

±1 Reading + 0.5 Range %

Minimum Operating Temperature

0°C

Height

88mm

Weight

2.7kg

Best DC Current Accuracy

±0.05 Reading + 0.010 Range %

Safety Category Voltage

600 V, 1000V

Dimensions

222 x 280 x 88mm

Best DC Voltage Accuracy

±0.015 Reading +0.002%

Country of Origin

Czech Republic

Product details

HMC8012, HMC8012-G Digital Bench Multimeter

The HCM8012 Benchtop Digital Multimeter offers a 5 3/4 digit display (480000 points) resulting in measurement ranges that are four times higher without any requirement of range switching. It facilitates measurements in the measurement category II with a voltage of up to 600 V, as opposed to the standard of only 300 V in this instrument class. With the HMC8012, current measurements across the entire range can be performed with only one connector. This eliminates any manual switching during range transfers. Also, an integrated watt meter enables power measurement in the DC range.

• Measurement range: DC to 100 kHz
• Resolution: 1 μV, 100 nA, 1 mΩ, 1 pF, 1 Hz, 0.1 °C/F
• Basic accuracy: 0.015 % (DC)
• 5-digit display (480 000 counts)
• Simultaneous display of three measurement functions, e.g. DC + AC + statistics
• Measurement rate: up to 200 values/s
• Measurement functions: V (DC), I (DC), V (AC), I (AC), frequency, DC power, resistance (two and four wire), temperature (PT100/PT500/PT1000), capacitance, diode and continuity test
• Mathematic functions: limit testing, min./max., average, offset, DC power, dB, dBm
• Data logging to internal memory or USB flash drive in CSV format
• Interfaces: USB-TMC/-VCP, Ethernet, LXI, IEEE-488 (GPIB)
• SCPI commands largely compatible with Agilent 34410A (HMC8012-G)
• HMC8012-G: HMC8012 incl. IEEE-488 (GPIB) interface